NKK Switches LB02KW01-5D24-JD Switch Indicators
Switch Indicators 24VDC 13mA LED Round Quick Connect/Solder Lug Panel Mount with Snap-In
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Have you ever wondered whether your switch was activated or not? The LB02KW01-5D24-JD switch indicator from NKK Switches lights up to notify you of the switch's status. This switch indicator has an operating temperature range of -25 °C to 50 °C. This product is 23.7 mm long, 34 mm tall and 23.7 mm deep.