Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4 |
Package Width | 11.2 |
Package Length | 26.75 |
PCB changed | 28 |
Supplier Package | DIP28H |
28 |
This stepper LB1845-E stepper motor driver from ON Semiconductor is built to automate a variety of different machines, such as pumps and actuators. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.
EDA / CAD Models |