유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | General Purpose Chip |
Technology | Wirewound |
Core Material | Ferrite |
Inductance (H) | 1000u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 252K |
Maximum DC Current (A) | 0.015 |
Maximum DC Resistance (Ohm) | 31.2 |
Quality Test Frequency (Hz) | 252K |
Minimum Self Resonant Frequency (Hz) | 2.4M |
Number of Terminals | 2 |
Case Size | 1007 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.7 |
Maximum Product Depth (mm) | 2 |
Maximum Product Height (mm) | 2 |