LC-V127R2P - Panasonic
Video Transcript
Panasonic
LC-V127R2P
Batteries
Lead Acid Battery Rectangular 12V 7.2Ah Rechargeable
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8507.20.80.41
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
12
Capacity (Ah)
7.2
Chemistry
Lead Acid
셀 수
1
Termination Style
Faston Tab
Average Service Life
5Year
Maximum Self Discharge Rate
91% Per 3 Months
Memory Effect
No
Sealed
No
Product Weight (g)
2470
Package Height
94
Package Width
63.7
Package Length
150.2
PCB changed
2
Pin Count
2
Lead Shape
Faston Tab
EDA / CAD Models
No Stock Available
Quantity
Increments of 60
Minimum 60
Quote
Ships from:
미국
Manufacturer Lead Time:
18 주
Price: