유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.19@200mA |
Load Regulation | 1.5mV(Typ) |
Maximum Quiescent Current (mA) | 0.025 |
Junction to Ambient | 210°C/W |
Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.25 |
Package Width | 0.69 |
Package Length | 0.69 |
PCB changed | 4 |
Standard Package Name | Flip-Chip |
Supplier Package | Flip-Chip |
Pin Count | 4 |