유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.50 |
Automotive | No |
PPAP | No |
제품 카테고리 | Inductance to Digital Converter |
Resolution | 12bit |
Conversion Rate (ksps) | 13.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 12 |
Lead Shape | No Lead |
It's very easy to convert data from one format to another using LDC1312DNTR data conversion tools from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.