LED Displays
LED Displays Segmented
LDD-SMHTM5602RISUG - Lumex
Video Transcript
Lumex
LDD-SMHTM5602RISUG
LED Displays Segmented
Displays Panel 2DIGIT 16LED Green CA 10-Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Green
Number of LEDs
16
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
4500
Peak Wavelength (nm)
568
Configuration
Common Anode
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
3.9
Package Width
19
Package Length
25.1
PCB changed
10
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
10
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1100
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: