Diotec Semiconductor AGLDI1117-ADHLinear Regulators
LDO Regulator Pos 1.225V to 13.65V 0.005A 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
ยฑ1 | |
Adjustable | |
1.225 to 13.65 | |
0.005(Min) | |
15 | |
1.18@0.5A|1.1@0.1A|1.25@1A | |
1.27 | |
0.2% | |
0.4% | |
0.01 | |
Short Circuit Protection|Thermal Overload Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |