EMI/RFI Electronics
Common Mode Chokes
LF2020NP-183 - Sumida
Video Transcript
Sumida
LF2020NP-183
Common Mode Chokes - CMCs
Common Mode Chokes Dual 18000uH 1kHz 0.5A 1.63Ohm DCR Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
18000u(Min)
Leakage Inductance (H)
600u(Max)
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
1.63
Mounting
Through Hole
Maximum Product Length (mm)
22
Maximum Product Depth (mm)
17.2
Maximum Product Height (mm)
22.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
26 주
Price:
$0.8610
1+
$0.8610
1000+
$0.8456
5000+
$0.8314
10000+
$0.8219