RF Filters
LFB212G49SG8B830 - Murata Manufacturing
Video Transcript
Murata Manufacturing
LFB212G49SG8B830
RF Filters
RF Filter Band Pass 2495MHz 2300MHz to 2690MHz 2.6dB 50Ohm SMD 4Pin 0805
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (MHz)
2495
Bandwidth (MHz)
2300 to 2690
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.6
Maximum Pass Band Ripple (dB)
1.5
Maximum VSWR
2.1
Mounting
Surface Mount
Number of Terminals
4
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.95
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
12 주
Price:
$0.1019
4000+
$0.1019