유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991d. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | LatticeECP5 |
User I/Os | 259 |
Process Technology | 40nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize LUT |
Operating Supply Voltage (V) | 1.1 |
Logic Elements | 84000 |
Number of Multipliers | 156 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 3744 |
Total Number of Block RAM | 208 |
Maximum Distributed RAM Bits | 685056 |
SERDES Channels | 4 |
Device Logic Units | 84000 |
Device Number of DLLs/PLLs | 4 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 8 |
Maximum I/O Performance | 3.2Gbps |
Minimum Operating Supply Voltage (V) | 1.045 |
Maximum Operating Supply Voltage (V) | 1.155 |
I/O Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | LatticeEC |
Mounting | Surface Mount |
Package Height | 0.8(Min) |
Package Width | 23 |
Package Length | 23 |
PCB changed | 554 |
Standard Package Name | BGA |
Supplier Package | CABGA |
Pin Count | 554 |
Lead Shape | Ball |