LED Power Supplies
LFHCP056S130SS-PM - Autec Power Systems
Video Transcript
Autec Power Systems
LFHCP056S130SS-PM
LED Power Supplies
AC/DC LED Power Supply 56W Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
25 to 42
Maximum Output Current (mA)
1300
Output Power (W)
56
Input Voltage Range
100VAC to 347VAC
Dimming
0-10V/PWM/Timer
Power Factor Correction
0.9(Min)
Efficiency (%)
87
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
457
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: