유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Controlled Crystal Oscillator (VCXO) |
Upper Frequency (MHz) | 36 |
Center Frequency (MHz) | 36 |
Output Frequency (MHz) | 36 |
Frequency Aging | ±3ppm/Year |
Frequency Stability | ±25ppm |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Tuning Voltage (V) | 0.5 to 4.5 |
Maximum Supply Current (mA) | 20 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Pin Count | 6 |