EOS Power India Private LtdLFVLT40-3202
AC/DC Power Supply Triple-OUT 5V/15V/-15V 6A/1.5A/0.5A 40W 8-Pin
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
3 | |
Fixed | |
14.6|14.8|5.2 | |
0.5|1.5|6 | |
40 | |
90 | |
264 | |
4242VDC | |
0.3% | |
0.5%|5% | |
0.85 | |
47 to 63 | |
±3|±5 | |
80(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
150 | |
Mounting | Screw |
Package Height | 27.18 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 8 |
8 |