유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 3A991d. |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | LatticeXP2 |
User I/Os | 201 |
Process Technology | 90nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize LUT |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 17000 |
Number of Multipliers | 20 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 276 |
Total Number of Block RAM | 15 |
Maximum Distributed RAM Bits | 35840 |
Device Logic Units | 17000 |
Number of Global Clocks | 8 |
Device Number of DLLs/PLLs | 4 |
Dedicated DSP | 5 |
Programmability | No |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 6 |
GMACs | 6.5 |
Mega Multiply Accumulates per second | 6500 |
Maximum Differential I/O Pairs | 77 |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | LatticeXP |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FTBGA |
Pin Count | 256 |
Lead Shape | Ball |