Lattice SemiconductorLFXP2-5E-B2-EVNProgrammable Logic Development Boards and Kits

LFXP2-5E-6TN144C FPGA Development Kit 50MHz 128KB RAM 256KB SPI Flash

  • Dev Kit Description

    LatticeXP2 Brevia 2 Development Kit

  • Dev Kit Features

    LatticeXP2 Brevia 2 Evaluation Board with the following on-board components and circuits:
    – LatticeXP2-5E 6TN144C
    – 2-Mbit SPI Flash memory
    – 128K by 8-bit SRAM
    – On-board USB controller for JTAG programming (FTDI - FT2232H)
    – 2x20 expansion header for general I/O
    – 1x8 JTAG programming header (unpopulated)
    – 2x5 expansion header for general I/O
    – Four debounced general purpose pushbuttons
    – One debounced reset pushbutton
    – 4-bit DIP switch (with 3 of 4 switches debounced)
    – Eight status LEDs
    Pre-loaded Demo – The kit includes a pre-loaded demo design that integrates several Lattice reference designs
    including the LatticeMico8 microcontroller, SRAM controller, SPI Flash memory controller, and a UART peripheral.
    USB Mini Cable – For power and JTAG programming.
    LatticeXP2 Brevia 2 Development Kit Web Page — The LatticeXP2 Brevia 2 Development Kit web page on
    the Lattice web site provides access to the latest documentation, demo designs and drivers for the kit.

     
  • Dev Kit Additional Information

    Technical Document

    http://www.latticesemi.com/documents/HB1004.pdf

A datasheet is only available for this product at this time.