NichiconLGU2D471MELZ
Cap Aluminum Lytic 470uF 200V 20% (22 X 35mm) Snap-In 10mm 1.5A 3000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic LGU2D471MELZ aluminum capacitor from Nichicon. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. Its leakage current is 910@5Min μA. The LGU2D471MELZ aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 22 mm. It has a tolerance of 20%.
EDA / CAD Models |