STMicroelectronics LM248DT Operational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±22V 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LM248DT OP amp from STMicroelectronics produces a large amount of gain. Its maximum power dissipation is 500 mW. It has a maximum of ±22 V. This op amp has a temperature range of -40 °C to 105 °C. It has 4 channels per chip. This device utilizes bipolar technology. This device uses dual power supplies.
EDA / CAD Models |