Texas InstrumentsLM2831XSDX /NOPBDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1.5A 6-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down LM2831XSDX/NOPB DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. With a small input voltage of 3 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 4.5 V, this is power management at its best. This converter is 93 % efficient. It has a switching frequency of 1600(Typ) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 ยฐC to 125 ยฐC.

A datasheet is only available for this product at this time.