유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 9 |
Maximum Output Current (A) | 1(Min) |
Minimum Input Voltage (V) | 10.5 |
Maximum Input Voltage (V) | 26 |
Maximum Dropout Voltage @ Current (V) | 0.15@100mA|0.8@1A |
Line Regulation | 90mV |
Load Regulation | 90mV |
Maximum Quiescent Current (mA) | 15 |
Junction to Ambient | 23.3°C/W |
Junction to Case | 16.1°C/W |
Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 4.7(Max) |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |
Lead Shape | Through Hole |