STMicroelectronicsLM339ADLinear Comparators

Comparator Quad ±16V/32V 14-Pin SOIC Tube

By including this LM339AD comparator circuit from STMicroelectronics into your electronic circuit design you can compare input voltages and currents. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.

총 재고 수량 : 705 부품

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2322+
    Manufacturer Lead Time:
    8 주
    Country Of origin:
    모로코
    • Price: $1.573
    1. 1000+$1.573
    2. 5000+$1.519