Texas InstrumentsLM4040B10IDCKRVoltage References
V-Ref Precision 10V 15mA 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LM4040B10IDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 10 V, this is power management at its best. This voltage reference circuit supports shunt topology. Maintain a constant voltage level with a load regulation of 14mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 ยฐC and a maximum of 85 ยฐC. It runs with a maximum temperature coefficient of 40ppm/ยฐC(Typ).
EDA / CAD Models |