Diodes IncorporatedLM4041DADJQFTAVoltage References
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Adjustable | |
Shunt | |
1% | |
150ppm/°C | |
6mV | |
1.24 to 10 | |
12 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |