Texas InstrumentsLM43602PWPTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM43602PWPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 3.5 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 1 to 28 V, this is power management at its best. You can operate this at a switching frequency of 425 to 580 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |