Texas InstrumentsLM46002PWPR

Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP T/R

Adjust the voltage level of your devices with this step down LM46002PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. With a small input voltage of 3.5 V and a max of 60 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1 to 28 V, this is power management at its best. Its switching regulator has a frequency of 200 to 2200 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

총 재고 수량 : 34,000 부품

Quantity Increments of 2000 Minimum 2000
  • Ships from:
    미국
    Manufacturer Lead Time:
    6 주
    • Price: