Not Compliant | |
EAR99 | |
Obsolete | |
LM6171BIM | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this voltage feedback amplifier LM6171BIM OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.75 V and maximum of ±17 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bicom technology. This device uses one or two power supplies.
EDA / CAD Models |