유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.30 |
Automotive | Yes |
PPAP | Yes |
FET Type | N-Channel |
Number of Drivers | 1 |
Maximum Turn-On Time (ns) | 80000(Typ) |
Maximum Turn-Off Time (ns) | 9000(Typ) |
Minimum Operating Supply Voltage (V) | 4.2 |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | 0.39 |
Maximum Switch On Resistance (Ohm) | 0.168 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |