NXP SemiconductorsLM75BGD,125Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin XSON-U T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON-U |
8 |
This LM75BGD,125 temperature and humidity sensor developed by NXP Semiconductors will record analog ambient conditions in a room. It has a digital output. This part has a resolution of 11 bit. This device's minimum operating supply voltage of 2.8 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |