Regulators and Controllers
Linear Regulators
LM7805-220M - TT Electronics / Semelab
Video Transcript
TT Electronics / Semelab
LM7805-220M
Linear Regulators
LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-257AB
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
Automotive
No
PPAP
No
Type
LDO
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
10.92(Max)
Package Width
5.33(Max)
Package Length
10.92(Max)
PCB changed
3
Tab
Tab
Supplier Package
TO-257AB
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
30 주
Price: