유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | CCD/CIS |
제품 카테고리 | General Purpose |
Number of Channels per Chip | 3 |
Number of ADCs | 1 |
Number of ADC Inputs | 1 |
Sampling Rate (ksps) | 81000 |
Resolution (bit) | 16 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Input Voltage Range | 2.4V |
Typical Supply Current (mA) | 152 |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 14.1(Max) |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 56 |
Lead Shape | Gull-wing |