미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 0 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum CMRR (dB) | 83(Typ) |
Minimum PSRR (dB) | 74 |
Output Type | Differential |
Typical Output Current (mA) | 150@±2.5V |
Maximum Input Offset Voltage (mV) | 16(Min)@±2.5V |
Maximum Operating Supply Voltage (V) | 5.25|±2.625 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 4.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Dual Supply Voltage (V) | ±2.35 |
Maximum Dual Supply Voltage (V) | ±2.625 |
Maximum Input Bias Current (uA) | 10@±2.5V |
Maximum Input Resistance (MOhm) | 0.18(Typ)@±2.5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Power Supply Type | Dual|Single |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 14 |
Standard Package Name | QFN |
Supplier Package | UQFN |
Pin Count | 14 |
Lead Shape | No Lead |