미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 450 to 2000 |
Maximum Input Power (dBm) | 0 |
Maximum Output Voltage (V) | 2 |
Typical Output Current (mA) | 5.3 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 5.3 |
Minimum Input Power (dBm) | -30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 1.06(Max) |
Package Length | 1.06(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 4 |
Lead Shape | Ball |