Texas InstrumentsLMZ31710RVQRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.35(Max) |
Package Width | 10.15(Max) |
Package Length | 10.15(Max) |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | B3QFN |
42 | |
Lead Shape | No Lead |
Provide the ability to switch between voltages by using this step down LMZ31710RVQR DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5.5 V. This part has a minimum operating temperature of -40 ยฐC and a maximum of 85 ยฐC. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |