구매 최고 구매자
Texas InstrumentsLMZ34202RVQRDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 2.5V to 7.5V 2A 43-Pin B3QFN T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Step Down | |
1 | |
4.5 | |
42 | |
2.5 to 7.5 | |
2 | |
0.0024 | |
300 to 1000 | |
Yes | |
0.3%(Typ) | |
0.1%(Typ) | |
95(Typ) | |
Positive | |
-40 | |
105 | |
Tape and Reel | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 4.35(Max) mm |
Package Width | 10.15(Max) mm |
Package Length | 10.15(Max) mm |
PCB changed | 43 |
Standard Package Name | QFN |
Supplier Package | B3QFN |
43 |
EDA / CAD Models |