미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Enclosed |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 48 |
Output Current (A) | 1(Typ) |
Output Power (W) | 48 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 90 |
Maximum DC Input Voltage (V) | 250 |
Line Regulation | 1% |
Load Regulation | 1% |
Maximum Input Current (A) | 0.8 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1.5 |
Efficiency (%) | 82(Typ) |
Configurable | No |
Power Indicator | Yes |
Ripple & Noise | 200mV |
Medical | No |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 50 |
Product Weight (g) | 350 |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 38 |
Package Length | 113.6 |
PCB changed | 8 |
Pin Count | 8 |