유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 20 |
Typical Operating Supply Voltage (V) | 12|15|18|3.3|5|9 |
Output Voltage (V) | 16 to 25 |
Maximum Supply Current (uA) | 3650 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 1.74(Max) |
Package Length | 2.4(Max) |
PCB changed | 20 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 20 |
Lead Shape | Ball |