HoneywellLSJ6B-7ASwitch Limit
Switch Limit N.O./N.C. DPDT Wobble Screw Mount 10A 24VDC 2.78N Rotary Conduit
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
Heavy Duty | |
Wobble | |
Rotary | |
N.O./N.C. | |
DPDT | |
10@24VDC | |
50000000 | |
2.78 | |
Screw Mount | |
Conduit | |
25.4mm | |
-12 | |
93 | |
47.8 | |
45.3 | |
222.3 |
Are you looking for a device that can relay information to the processor based on its motion? The heavy duty LSJ6B-7A limit switch from Honeywell is for you. It has a DPDT configuration. LSJ6B-7A is housed in zinc die cast. This device has a maximum current rating of 10 A @ 24VDC. This limit switch has a minimum operating temperature of -12 °C and a maximum of 93 °C. The LSJ6B-7A limit switch has a conduit termination style. This product is 47.8 mm long, 222.3 mm tall and 45.3 mm deep. The maximum DC voltage rating is 24 VDC.