VCC (Visual Communications Company)LSM0805463VLEDs
LED Uni-Color Blue 469nm 2-Pin Chip 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Blue | |
1 | |
GaInP | |
Rectangular | |
1.25x1.2x0.3 | |
Water Clear | |
Top Mount | |
100mcd | |
470(Max) | |
469 | |
120 | |
25 | |
20 | |
3.4 | |
5 | |
75 | |
-40 | |
85 | |
No | |
Blue | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Supplier Package | Case 0805(2012Metric) |
2 |