Texas InstrumentsLT1004IPW-1-2Voltage References
V-Ref Precision 1.235V 20mA 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this LT1004IPW-1-2 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.235 V, this is power management at its best. It has an initial accuracy of 4mV. This voltage reference circuit supports shunt topology. Users like the load regulation of 10mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |