Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.6 | |
1.5 | |
2.55 | |
20 | |
1.5@1.5A | |
10mV | |
15mV | |
10 | |
15000 | |
50°C/W | |
4°C/W | |
Safe Area Protection|Short Circuit Protection|Thermal Protection | |
0 | |
150 | |
Commercial | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.57(Max) |
Package Length | 10.54(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
EDA / CAD Models |