| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Driver |
| Amplifier Topology | Voltage Feedback Amplifier |
| Number of Drivers/Receivers | 2 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 600 |
| Minimum CMRR (dB) | 74 |
| Output Type | Differential |
| Maximum Dual Supply Voltage (V) | ±13.5 |
| Maximum Supply Current (A) | 0.015 |
| Maximum High Drive Current (mA) | 1200(Typ) |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 12 |
| Lead Shape | No Lead |