| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.60 |
| Automotive | No |
| PPAP | No |
| Type | Switching Battery Charger |
| Battery Type | Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH |
| Maximum Supply Current (mA) | 7 |
| Minimum Operating Supply Voltage (V) | 7 |
| Maximum Operating Supply Voltage (V) | 29 |
| Output Voltage (V) | 1 to 20 |
| Output Current (mA) | 2000(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |