Analog DevicesLT1964ES5-BYP#TRMPBF (CUT REEL)Linear Regulators
LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Negative | |
Adjustable | |
-1.22 to -20 | |
0.2 | |
-1.9 | |
±20 | |
0.15@-1mA|0.2@-10mA|0.33@-100mA|0.42@-200mA | |
-1.22 | |
12mV | |
7mV | |
250°C/W | |
60°C/W | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |