Analog DevicesLT3045EMSE#PBFLinear Regulators
LDO Regulator Pos 0V to 15V 0.5A 12-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
LDO | |
1 | |
Positive | |
ยฑ1 | |
Adjustable | |
0 to 15 | |
0.5 | |
1.8 | |
20 | |
0.275@1mA|0.275@50mA|0.28@300mA|0.35@500mA | |
3uV/V | |
3nA(Typ) | |
15 | |
33ยฐC/W | |
8ยฐC/W | |
Reverse Battery Protection|Reverse Current Protection | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 4.04 mm |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
12 | |
Lead Shape | Gull-wing |
EDA / CAD Models |