유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback|Step Up |
Maximum Switching Frequency (kHz) | 1200 |
Minimum Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 80 |
Operating Supply Voltage (V) | 5 to 80 |
Maximum Supply Current (mA) | 2.2 |
Minimum Switching Frequency (kHz) | 850 |
Typical Switching Frequency (kHz) | 1000 |
Synchronous Rectifier | No |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 28 |
Lead Shape | No Lead |