29
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
29
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Resistors
Fixed Resistors
Resistor Networks and Arrays
LT5401MPMSE#PBF - Analog Devices
Video Transcript
Analog Devices
LT5401MPMSE#PBF
Resistor Networks and Arrays
Res NET 350 Ohm/700 Ohm 15% 10-Pin MSOP Gull Wing SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
350/700
Tolerance
15%
Maximum Voltage Rating (V)
35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Range @ Derated Power (°C)
100 to 150
Case Size
N/R
Termination Style
Gull Wing
Number of Terminals
10
Terminal Pitch (mm)
0.5
Packaging
Tube
Package Type
MSOP
Package Shape
Rectangular
Package/Case
MSOP
Product Length (mm)
4.9
Product Depth (mm)
3
Product Height (mm)
0.86
Seated Plane Height (mm)
1.1
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
10 주
Price:
$14.93
50+
$14.93