유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Negative Voltage|Positive Voltage |
Fault Management | Latched Off |
External FET | N-Channel |
Number of Channels | 1 |
PGOOD Output Logic | Active Low |
Minimum Operating Supply Voltage (V) | -14|10.8|2.75 |
Maximum Operating Supply Voltage (V) | -10.8|13.2 |
Typical Circuit Breaker Threshold Voltage (mV) | 55 |
Maximum Supply Current (mA) | 8 |
External Sense Resistor | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 20 |
Lead Shape | Gull-wing |