Analog DevicesLTC1858CG#TRPBFAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
8/4|4/2 | |
100ksps | |
Serial (SPI, Microwire) | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Unipolar|Bipolar | |
Analog and Digital | |
5V/10V|±5V/±10V | |
40 | |
±1.5LSB | |
±0.85%FSR | |
14 | |
Yes | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) mm |
Package Width | 5.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |