유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 2Msps |
Digital Interface Type | Serial (SPI) |
Input Type | Voltage |
Input Signal Type | Pseudo-Differential |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5.1V |
Minimum Single Supply Voltage (V) | 2.375 |
Typical Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 2.625 |
Typical Power Dissipation (mW) | 19 |
Maximum Power Dissipation (mW) | 22 |
Integral Nonlinearity Error | ±0.85LSB |
Full Scale Error | ±20LSB |
Signal to Noise Ratio | 94dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | No |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |