| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | Temperature Measurement |
| Architecture | Delta-Sigma |
| Resolution | 20bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 7.5sps |
| Digital Interface Type | Serial (2-Wire, 3-Wire, SPI, Microwire) |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Voltage Reference | External |
| Polarity of Input Voltage | Bipolar |
| Voltage Supply Source | Single |
| Input Voltage | ±2.75V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 3.3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Integral Nonlinearity Error | 20ppm of Vref |
| Full Scale Error | 20ppm of Vref |
| No Missing Codes (bit) | 20 |
| Sample and Hold | No |
| Single-Ended Input | No |
| Digital Supply Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |